Technical Document
Specifications
Brand
Wurth ElektronikInductance
2 x 4.7 mH
Series
WE-CMBHV
DC Resistance
2 x 44mΩ
Maximum Current
6.8 A
Dimensions
44.5 x 28 x 44.5mm
Operating Temperature Range
-40 → +125 °C
Maximum Operating Temperature
+125°C
Length
44.5mm
Depth
28mm
Minimum Operating Temperature
-40°C
Height
44.5mm
Country of Origin
China
Product details
Wurth WE-CMB HV Series Common Mode Power Line Chokes
Wurth WE-CMB HV common mode chokes are constructed with a high permeability MnZn core material. The WE-CMB HV series are current-compensated common mode chokes for mains applications up to 760 V ac. Due to the plastic case and thicker separator, those common mode inductors have up to three times the rated voltage, twice the insulation voltage, and up to three times greater clearance and creepage distances than the WE-CMB series.
Applications
Power electronics
Power-line input and output filter
Radio interference suppression in motors
Suppression for common mode noise
Wurth Leaded Inductors (Chokes)
Stock information temporarily unavailable.
Please check again later.
AED 57.90
Each (In a Tray of 9) (ex VAT)
AED 60.795
Each (In a Tray of 9) (inc VAT)
9
AED 57.90
Each (In a Tray of 9) (ex VAT)
AED 60.795
Each (In a Tray of 9) (inc VAT)
9
Buy in bulk
quantity | Unit price | Per Tray |
---|---|---|
9 - 36 | AED 57.90 | AED 521.10 |
45 - 81 | AED 56.40 | AED 507.60 |
90+ | AED 55.00 | AED 495.00 |
Technical Document
Specifications
Brand
Wurth ElektronikInductance
2 x 4.7 mH
Series
WE-CMBHV
DC Resistance
2 x 44mΩ
Maximum Current
6.8 A
Dimensions
44.5 x 28 x 44.5mm
Operating Temperature Range
-40 → +125 °C
Maximum Operating Temperature
+125°C
Length
44.5mm
Depth
28mm
Minimum Operating Temperature
-40°C
Height
44.5mm
Country of Origin
China
Product details
Wurth WE-CMB HV Series Common Mode Power Line Chokes
Wurth WE-CMB HV common mode chokes are constructed with a high permeability MnZn core material. The WE-CMB HV series are current-compensated common mode chokes for mains applications up to 760 V ac. Due to the plastic case and thicker separator, those common mode inductors have up to three times the rated voltage, twice the insulation voltage, and up to three times greater clearance and creepage distances than the WE-CMB series.
Applications
Power electronics
Power-line input and output filter
Radio interference suppression in motors
Suppression for common mode noise