Technical Document
Specifications
Brand
Wurth ElektronikSeries
REDCUBE
Insulation
Uninsulated
Maximum Wire Size mm²
4mm²
Contact Plating
Tin
Contact Material
Copper Alloy
Product details
Wurth REDCUBE Crimp Pin Connector
REDCUBE crimp pin cable connectors that are designed to plug into the REDCUBE direct PCB plug terminals. These crimp connectors are made from copper alloy with a tin plating and are available with different current ratings and wire size ranges. A general hexagonal crimp tool can be used to crimp these connectors on to the cable to form a strong gas tight connection
Wurth Elektronik REDCUBE Series PCB Mount Terminals
AED 3,543.75
AED 7.088 Each (In a Box of 500) (ex VAT)
AED 3,720.94
AED 7.442 Each (In a Box of 500) (inc. VAT)
500
AED 3,543.75
AED 7.088 Each (In a Box of 500) (ex VAT)
AED 3,720.94
AED 7.442 Each (In a Box of 500) (inc. VAT)
500
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Wurth ElektronikSeries
REDCUBE
Insulation
Uninsulated
Maximum Wire Size mm²
4mm²
Contact Plating
Tin
Contact Material
Copper Alloy
Product details
Wurth REDCUBE Crimp Pin Connector
REDCUBE crimp pin cable connectors that are designed to plug into the REDCUBE direct PCB plug terminals. These crimp connectors are made from copper alloy with a tin plating and are available with different current ratings and wire size ranges. A general hexagonal crimp tool can be used to crimp these connectors on to the cable to form a strong gas tight connection
