Technical Document
Specifications
Brand
Wurth ElektronikCapacitance
820µF
Voltage
25V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
10 (Dia.) x 20mm
Height
20mm
Minimum Operating Temperature
-40°C
Diameter
10mm
Maximum Operating Temperature
+85°C
Lead Pitch
5mm
Lifetime
2000h
Series
WCAP-ATG8
Ripple Current
891mA
Leakage Current
205 μA
Tolerance
±20%
Dissipation Factor
14
Product details
Wurth Elektronik WCAP-ATG8 Series 85°C, 0.01μF - 1000μF
WCAP-ATG8 Aluminium Electrolytic Capacitor series
Features and Benefits
Wide Capacitance value range
Load life: 2000h @ +85°C
Wave soldering recommended
Operating temperature: -40°C to +85°C for UR < 400 V
-25 °C to +85°C for UR ≥ 400 V
Stock information temporarily unavailable.
Please check again later.
AED 1.85
Each (In a Pack of 10) (ex VAT)
AED 1.942
Each (In a Pack of 10) (inc. VAT)
10
AED 1.85
Each (In a Pack of 10) (ex VAT)
AED 1.942
Each (In a Pack of 10) (inc. VAT)
10
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | AED 1.85 | AED 18.50 |
50 - 90 | AED 1.50 | AED 15.00 |
100 - 190 | AED 1.25 | AED 12.50 |
200 - 990 | AED 1.20 | AED 12.00 |
1000+ | AED 1.10 | AED 11.00 |
Technical Document
Specifications
Brand
Wurth ElektronikCapacitance
820µF
Voltage
25V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
10 (Dia.) x 20mm
Height
20mm
Minimum Operating Temperature
-40°C
Diameter
10mm
Maximum Operating Temperature
+85°C
Lead Pitch
5mm
Lifetime
2000h
Series
WCAP-ATG8
Ripple Current
891mA
Leakage Current
205 μA
Tolerance
±20%
Dissipation Factor
14
Product details
Wurth Elektronik WCAP-ATG8 Series 85°C, 0.01μF - 1000μF
WCAP-ATG8 Aluminium Electrolytic Capacitor series
Features and Benefits
Wide Capacitance value range
Load life: 2000h @ +85°C
Wave soldering recommended
Operating temperature: -40°C to +85°C for UR < 400 V
-25 °C to +85°C for UR ≥ 400 V