Technical Document
Specifications
Brand
Wurth ElektronikCapacitance
330µF
Voltage
50V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
10 (Dia.) x 25mm
Height
25mm
Minimum Operating Temperature
-55°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Lifetime
5000h
Series
WCAP-ATLI
Tolerance
±20%
Ripple Current
1.85A
Leakage Current
165 μA
Dissipation Factor
8
Country of Origin
China
Product details
Wurth Elektronik Low Impedance WCAP-ATLI Capacitor Series, 330μF - 8200μF
WCAP- ATLI are Low Impedance Aluminium Electrolytic Capacitor Series
Load life: 2000h – 5000h @ +105°C
Operating temperature: -55°C to +105°C
Wave soldering recommended
Stock information temporarily unavailable.
Please check again later.
AED 2.85
Each (In a Bag of 5) (ex VAT)
AED 2.992
Each (In a Bag of 5) (inc. VAT)
5
AED 2.85
Each (In a Bag of 5) (ex VAT)
AED 2.992
Each (In a Bag of 5) (inc. VAT)
5
Buy in bulk
quantity | Unit price | Per Bag |
---|---|---|
5 - 45 | AED 2.85 | AED 14.25 |
50 - 120 | AED 2.45 | AED 12.25 |
125 - 495 | AED 2.15 | AED 10.75 |
500+ | AED 1.75 | AED 8.75 |
Technical Document
Specifications
Brand
Wurth ElektronikCapacitance
330µF
Voltage
50V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
10 (Dia.) x 25mm
Height
25mm
Minimum Operating Temperature
-55°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Lifetime
5000h
Series
WCAP-ATLI
Tolerance
±20%
Ripple Current
1.85A
Leakage Current
165 μA
Dissipation Factor
8
Country of Origin
China
Product details
Wurth Elektronik Low Impedance WCAP-ATLI Capacitor Series, 330μF - 8200μF
WCAP- ATLI are Low Impedance Aluminium Electrolytic Capacitor Series
Load life: 2000h – 5000h @ +105°C
Operating temperature: -55°C to +105°C
Wave soldering recommended