Technical Document
Specifications
Brand
Wurth ElektronikCapacitance
120µF
Voltage
63V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
10 (Dia.) x 16mm
Height
16mm
Minimum Operating Temperature
-55°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Lifetime
5000h
Series
WCAP-ATLI
Ripple Current
835mA
Leakage Current
75.6 μA
Tolerance
±20%
Dissipation Factor
8
Country of Origin
China
Product details
Wurth Elektronik Low Impedance WCAP-ATLI Capacitor Series, 1μF - 270μF
WCAP- ATLI are Low Impedance Aluminium Electrolytic Capacitor Series
Load life: 2000h – 5000h @ +105°C
Operating temperature: -55°C to +105°C
Wave soldering recommended
Stock information temporarily unavailable.
Please check again later.
AED 2.25
Each (In a Bag of 10) (ex VAT)
AED 2.362
Each (In a Bag of 10) (inc VAT)
10
AED 2.25
Each (In a Bag of 10) (ex VAT)
AED 2.362
Each (In a Bag of 10) (inc VAT)
10
Buy in bulk
quantity | Unit price | Per Bag |
---|---|---|
10 - 90 | AED 2.25 | AED 22.50 |
100 - 190 | AED 1.65 | AED 16.50 |
200 - 490 | AED 1.55 | AED 15.50 |
500 - 990 | AED 1.30 | AED 13.00 |
1000+ | AED 1.25 | AED 12.50 |
Technical Document
Specifications
Brand
Wurth ElektronikCapacitance
120µF
Voltage
63V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
10 (Dia.) x 16mm
Height
16mm
Minimum Operating Temperature
-55°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Lifetime
5000h
Series
WCAP-ATLI
Ripple Current
835mA
Leakage Current
75.6 μA
Tolerance
±20%
Dissipation Factor
8
Country of Origin
China
Product details
Wurth Elektronik Low Impedance WCAP-ATLI Capacitor Series, 1μF - 270μF
WCAP- ATLI are Low Impedance Aluminium Electrolytic Capacitor Series
Load life: 2000h – 5000h @ +105°C
Operating temperature: -55°C to +105°C
Wave soldering recommended