Wurth Elektronik 330μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - 860130578007

RS Stock No.: 162-1277Brand: Wurth ElektronikManufacturers Part No.: 860130578007
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

330µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

13 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-40°C

Diameter

13mm

Maximum Operating Temperature

+125°C

Lead Pitch

5mm

Lifetime

2000h

Ripple Current

718mA

Series

WCAP-ATET

Leakage Current

115.5 μA

Tolerance

±20%

Dissipation Factor

12

Country of Origin

China

Product details

Aluminium Electrolytic Capacitor WCAP-ATET Series 125°C

WCAP-ATET Aluminium Electrolytic Capacitor series

Features and Benefits

• High temperature product series
• Load life: 1000 h to 2000 h @ +125°C
• Reflow soldering recommended
• Operating temperature: -40°C to +125°C for UR < 250 V
-25 °C to +125°C for UR ≥ 250 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 2.70

Each (In a Box of 300) (ex VAT)

AED 2.835

Each (In a Box of 300) (inc VAT)

Wurth Elektronik 330μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - 860130578007

AED 2.70

Each (In a Box of 300) (ex VAT)

AED 2.835

Each (In a Box of 300) (inc VAT)

Wurth Elektronik 330μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - 860130578007
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

330µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

13 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-40°C

Diameter

13mm

Maximum Operating Temperature

+125°C

Lead Pitch

5mm

Lifetime

2000h

Ripple Current

718mA

Series

WCAP-ATET

Leakage Current

115.5 μA

Tolerance

±20%

Dissipation Factor

12

Country of Origin

China

Product details

Aluminium Electrolytic Capacitor WCAP-ATET Series 125°C

WCAP-ATET Aluminium Electrolytic Capacitor series

Features and Benefits

• High temperature product series
• Load life: 1000 h to 2000 h @ +125°C
• Reflow soldering recommended
• Operating temperature: -40°C to +125°C for UR < 250 V
-25 °C to +125°C for UR ≥ 250 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more