Wurth Elektronik 4700μF Electrolytic Capacitor 10V dc, Through Hole - 860160280045

RS Stock No.: 163-6988Brand: Wurth ElektronikManufacturers Part No.: 860160280045
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

4700µF

Voltage

10V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

16 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-55°C

Diameter

16mm

Maximum Operating Temperature

+105°C

Lifetime

7000h

Lead Pitch

7.5mm

Tolerance

±20%

Ripple Current

2.634A

Series

WCAP-ATLL

Leakage Current

470 μA

Dissipation Factor

19

Country of Origin

China

Product details

Wurth Elektronik WCAP-ATLL Series 105°C, 390μF- 8200μF 105°C

WCAP-ATLL are long life Aluminum Electrolytic Capacitors

Features and Benefits

• Load life: 3000 h to 10000 h @+105°C
• Low impedance and high temperature product series
• Operating Temperature: -55°C to +105°C
• Wave Soldering recommended

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 1,501.50

AED 7.508 Each (In a Box of 200) (ex VAT)

AED 1,576.58

AED 7.883 Each (In a Box of 200) (inc. VAT)

Wurth Elektronik 4700μF Electrolytic Capacitor 10V dc, Through Hole - 860160280045

AED 1,501.50

AED 7.508 Each (In a Box of 200) (ex VAT)

AED 1,576.58

AED 7.883 Each (In a Box of 200) (inc. VAT)

Wurth Elektronik 4700μF Electrolytic Capacitor 10V dc, Through Hole - 860160280045
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

4700µF

Voltage

10V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

16 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-55°C

Diameter

16mm

Maximum Operating Temperature

+105°C

Lifetime

7000h

Lead Pitch

7.5mm

Tolerance

±20%

Ripple Current

2.634A

Series

WCAP-ATLL

Leakage Current

470 μA

Dissipation Factor

19

Country of Origin

China

Product details

Wurth Elektronik WCAP-ATLL Series 105°C, 390μF- 8200μF 105°C

WCAP-ATLL are long life Aluminum Electrolytic Capacitors

Features and Benefits

• Load life: 3000 h to 10000 h @+105°C
• Low impedance and high temperature product series
• Operating Temperature: -55°C to +105°C
• Wave Soldering recommended

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more