Technical Document
Specifications
Brand
Wurth ElektronikCapacitance
120µF
Voltage
450V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
22 (Dia.) x 36mm
Depth
36mm
Minimum Operating Temperature
-25°C
Diameter
22mm
Maximum Operating Temperature
+105°C
Lead Pitch
10mm
Lifetime
2000h
Series
WCAP-AIL5
Polarised
Polar
Leakage Current
1080 μA
Tolerance
±20%
Ripple Current
770mA
Dissipation Factor
20%
Country of Origin
China
Product details
Wurth Elektronik WCAP-AIL5 Series Aluminium Electrolytic Capacitors
Wurth Elektronik WCAP- AIL5 Series aluminium electrolytic capacitors feature an operating temperature of up to +105°C. This general purpose capacitor family WCAP- AIL5 Series offer a capacitance value from 33uF to 330uF.
Stock information temporarily unavailable.
Please check again later.
AED 11.55
Each (In a Tray of 100) (ex VAT)
AED 12.128
Each (In a Tray of 100) (inc VAT)
100
AED 11.55
Each (In a Tray of 100) (ex VAT)
AED 12.128
Each (In a Tray of 100) (inc VAT)
100
Buy in bulk
quantity | Unit price | Per Tray |
---|---|---|
100 - 100 | AED 11.55 | AED 1,155.00 |
200 - 200 | AED 9.85 | AED 985.00 |
300 - 400 | AED 8.70 | AED 870.00 |
500 - 900 | AED 8.45 | AED 845.00 |
1000+ | AED 8.35 | AED 835.00 |
Technical Document
Specifications
Brand
Wurth ElektronikCapacitance
120µF
Voltage
450V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
22 (Dia.) x 36mm
Depth
36mm
Minimum Operating Temperature
-25°C
Diameter
22mm
Maximum Operating Temperature
+105°C
Lead Pitch
10mm
Lifetime
2000h
Series
WCAP-AIL5
Polarised
Polar
Leakage Current
1080 μA
Tolerance
±20%
Ripple Current
770mA
Dissipation Factor
20%
Country of Origin
China
Product details
Wurth Elektronik WCAP-AIL5 Series Aluminium Electrolytic Capacitors
Wurth Elektronik WCAP- AIL5 Series aluminium electrolytic capacitors feature an operating temperature of up to +105°C. This general purpose capacitor family WCAP- AIL5 Series offer a capacitance value from 33uF to 330uF.