Technical Document
Specifications
Brand
Wurth ElektronikTechnology
Polymer
Capacitance
180µF
Voltage
16V dc
Dielectric Material Family
Aluminium
Mounting Type
Through Hole
Equivalent Series Resistance
15mΩ
Lead Pitch
3.5mm
Tolerance
±20%
Height
8mm
Maximum Operating Temperature
+105°C
Dimensions
8 (Dia) x 8mm
Series
WCAP-PTG5
Ripple Current
4.5A
Minimum Operating Temperature
-55°C
Diameter
8mm
Leakage Current
288 μA
Lifetime
2000h
Dissipation Factor
8%
Product details
Wurth Elektronik General Purpose WCAP-PTG5 Capacitor Series 105°C
Aluminium Polymer capacitors contain solid conductive polymer instead of wet electrolytic thus the benefits are:
High permissible ripple current due to lower ESR at high frequency range
Higher long term stability and expected life
No dry out phenomenon due to solid conductive polymer
Features and Benefits
Low ESR at high frequency range
High permissible ripple current
Load life of 2000 h @ +105°C
Operating temperature: -55°C to +105°C
Wave soldering is recommended
Solid Radial 105°C
Stock information temporarily unavailable.
Please check again later.
AED 3.00
Each (In a Pack of 5) (ex VAT)
AED 3.15
Each (In a Pack of 5) (inc VAT)
5
AED 3.00
Each (In a Pack of 5) (ex VAT)
AED 3.15
Each (In a Pack of 5) (inc VAT)
5
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | AED 3.00 | AED 15.00 |
25 - 45 | AED 2.55 | AED 12.75 |
50 - 95 | AED 2.30 | AED 11.50 |
100 - 495 | AED 2.00 | AED 10.00 |
500+ | AED 1.75 | AED 8.75 |
Technical Document
Specifications
Brand
Wurth ElektronikTechnology
Polymer
Capacitance
180µF
Voltage
16V dc
Dielectric Material Family
Aluminium
Mounting Type
Through Hole
Equivalent Series Resistance
15mΩ
Lead Pitch
3.5mm
Tolerance
±20%
Height
8mm
Maximum Operating Temperature
+105°C
Dimensions
8 (Dia) x 8mm
Series
WCAP-PTG5
Ripple Current
4.5A
Minimum Operating Temperature
-55°C
Diameter
8mm
Leakage Current
288 μA
Lifetime
2000h
Dissipation Factor
8%
Product details
Wurth Elektronik General Purpose WCAP-PTG5 Capacitor Series 105°C
Aluminium Polymer capacitors contain solid conductive polymer instead of wet electrolytic thus the benefits are:
High permissible ripple current due to lower ESR at high frequency range
Higher long term stability and expected life
No dry out phenomenon due to solid conductive polymer
Features and Benefits
Low ESR at high frequency range
High permissible ripple current
Load life of 2000 h @ +105°C
Operating temperature: -55°C to +105°C
Wave soldering is recommended