Technical Document
Specifications
Brand
Wurth ElektronikTechnology
Polymer
Capacitance
33µF
Dielectric Material Family
Aluminium
Voltage
63V dc
Mounting Type
Through Hole
Equivalent Series Resistance
50mΩ
Lead Pitch
5mm
Tolerance
±20%
Length
12.5mm
Height
12.5mm
Maximum Operating Temperature
+105°C
Dimensions
10 (Dia) x 12.5mm
Series
WCAP-PTHR
Ripple Current
1.6A
Minimum Operating Temperature
-55°C
Diameter
10mm
Leakage Current
415.8 μA
Lifetime
2000h
Polarised
Polar
Dissipation Factor
12%
Product details
Wurth Elektronik General Purpose WCAP-PTHR Capacitor Series 105°C
Aluminium Polymer capacitors contain solid conductive polymer instead of wet electrolytic thus the benefits are:
High permissible ripple current due to lower ESR at high frequency range
Higher long term stability and expected life
No dry out phenomenon due to solid conductive polymer
WCAP-PTHR is a high reliability polymer electrolytic capacitor series
Low ESR at high frequency range
High permissible ripple current
Load life of 2000h @ +105°C
Operating temperature: -55°C to +105°C
Wave soldering is recommended
Solid Radial 105°C
Stock information temporarily unavailable.
Please check again later.
AED 13.45
Each (ex VAT)
AED 14.12
Each (inc VAT)
1
AED 13.45
Each (ex VAT)
AED 14.12
Each (inc VAT)
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 4 | AED 13.45 |
5 - 9 | AED 12.75 |
10 - 19 | AED 12.20 |
20 - 99 | AED 11.80 |
100+ | AED 10.20 |
Technical Document
Specifications
Brand
Wurth ElektronikTechnology
Polymer
Capacitance
33µF
Dielectric Material Family
Aluminium
Voltage
63V dc
Mounting Type
Through Hole
Equivalent Series Resistance
50mΩ
Lead Pitch
5mm
Tolerance
±20%
Length
12.5mm
Height
12.5mm
Maximum Operating Temperature
+105°C
Dimensions
10 (Dia) x 12.5mm
Series
WCAP-PTHR
Ripple Current
1.6A
Minimum Operating Temperature
-55°C
Diameter
10mm
Leakage Current
415.8 μA
Lifetime
2000h
Polarised
Polar
Dissipation Factor
12%
Product details
Wurth Elektronik General Purpose WCAP-PTHR Capacitor Series 105°C
Aluminium Polymer capacitors contain solid conductive polymer instead of wet electrolytic thus the benefits are:
High permissible ripple current due to lower ESR at high frequency range
Higher long term stability and expected life
No dry out phenomenon due to solid conductive polymer
WCAP-PTHR is a high reliability polymer electrolytic capacitor series
Low ESR at high frequency range
High permissible ripple current
Load life of 2000h @ +105°C
Operating temperature: -55°C to +105°C
Wave soldering is recommended