Technical Document
Specifications
Brand
Wurth ElektronikTechnology
Polymer
Capacitance
1.2mF
Dielectric Material Family
Aluminium
Voltage
6.3V dc
Mounting Type
Through Hole
Equivalent Series Resistance
9mΩ
Lead Pitch
5mm
Tolerance
±20%
Length
12.5mm
Height
12.5mm
Maximum Operating Temperature
+125°C
Dimensions
10 (Dia) x 12.5mm
Series
WCAP-PTHT
Dissipation Factor
10%
Ripple Current
6.64A
Minimum Operating Temperature
-55°C
Diameter
10mm
Leakage Current
756 μA
Lifetime
2000h
Polarised
Polar
Product details
Wurth Elektronik General Purpose WCAP-PTHT Capacitor Series 125°C
Aluminium Polymer capacitors contain solid conductive polymer instead of wet electrolytic thus the benefits are:
High permissible ripple current due to lower ESR at high frequency range
Higher long term stability and expected life
No dry out phenomenon due to solid conductive polymer
WCAP-PTHT Series are high temperature polymer electrolytic capacitors
Low ESR at high frequency range
Operating temperature: -55°C to +125°C
Load life of 2000h @ +125°C
Wave soldering is recommended
Stock information temporarily unavailable.
Please check again later.
AED 7.10
Each (In a Pack of 2) (ex VAT)
AED 7.455
Each (In a Pack of 2) (inc VAT)
2
AED 7.10
Each (In a Pack of 2) (ex VAT)
AED 7.455
Each (In a Pack of 2) (inc VAT)
2
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | AED 7.10 | AED 14.20 |
10 - 18 | AED 6.75 | AED 13.50 |
20 - 38 | AED 6.40 | AED 12.80 |
40 - 198 | AED 6.20 | AED 12.40 |
200+ | AED 5.35 | AED 10.70 |
Technical Document
Specifications
Brand
Wurth ElektronikTechnology
Polymer
Capacitance
1.2mF
Dielectric Material Family
Aluminium
Voltage
6.3V dc
Mounting Type
Through Hole
Equivalent Series Resistance
9mΩ
Lead Pitch
5mm
Tolerance
±20%
Length
12.5mm
Height
12.5mm
Maximum Operating Temperature
+125°C
Dimensions
10 (Dia) x 12.5mm
Series
WCAP-PTHT
Dissipation Factor
10%
Ripple Current
6.64A
Minimum Operating Temperature
-55°C
Diameter
10mm
Leakage Current
756 μA
Lifetime
2000h
Polarised
Polar
Product details
Wurth Elektronik General Purpose WCAP-PTHT Capacitor Series 125°C
Aluminium Polymer capacitors contain solid conductive polymer instead of wet electrolytic thus the benefits are:
High permissible ripple current due to lower ESR at high frequency range
Higher long term stability and expected life
No dry out phenomenon due to solid conductive polymer
WCAP-PTHT Series are high temperature polymer electrolytic capacitors
Low ESR at high frequency range
Operating temperature: -55°C to +125°C
Load life of 2000h @ +125°C
Wave soldering is recommended