Technical Document
Specifications
Brand
Wurth ElektronikCapacitance
1500µF
Voltage
6.3V dc
Mounting Type
Through Hole
Technology
Polymer
Dimensions
10 (Dia.) x 12.5mm
Height
12.5mm
Minimum Operating Temperature
-55°C
Diameter
10mm
Maximum Operating Temperature
+125°C
Lead Pitch
5mm
Lifetime
2000h
Equivalent Series Resistance
9mΩ
Series
WCAP-PTHT
Ripple Current
6.64A
Leakage Current
945 μA
Tolerance
±20%
Dissipation Factor
10
Product details
Wurth Elektronik General Purpose WCAP-PTHT Capacitor Series 125°C
Aluminium Polymer capacitors contain solid conductive polymer instead of wet electrolytic thus the benefits are:
High permissible ripple current due to lower ESR at high frequency range
Higher long term stability and expected life
No dry out phenomenon due to solid conductive polymer
WCAP-PTHT Series are high temperature polymer electrolytic capacitors
Low ESR at high frequency range
Operating temperature: -55°C to +125°C
Load life of 2000h @ +125°C
Wave soldering is recommended
Stock information temporarily unavailable.
Please check again later.
AED 6.90
Each (In a Pack of 2) (ex VAT)
AED 7.245
Each (In a Pack of 2) (inc VAT)
2
AED 6.90
Each (In a Pack of 2) (ex VAT)
AED 7.245
Each (In a Pack of 2) (inc VAT)
2
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | AED 6.90 | AED 13.80 |
10 - 18 | AED 5.40 | AED 10.80 |
20 - 38 | AED 5.10 | AED 10.20 |
40 - 198 | AED 4.70 | AED 9.40 |
200+ | AED 4.40 | AED 8.80 |
Technical Document
Specifications
Brand
Wurth ElektronikCapacitance
1500µF
Voltage
6.3V dc
Mounting Type
Through Hole
Technology
Polymer
Dimensions
10 (Dia.) x 12.5mm
Height
12.5mm
Minimum Operating Temperature
-55°C
Diameter
10mm
Maximum Operating Temperature
+125°C
Lead Pitch
5mm
Lifetime
2000h
Equivalent Series Resistance
9mΩ
Series
WCAP-PTHT
Ripple Current
6.64A
Leakage Current
945 μA
Tolerance
±20%
Dissipation Factor
10
Product details
Wurth Elektronik General Purpose WCAP-PTHT Capacitor Series 125°C
Aluminium Polymer capacitors contain solid conductive polymer instead of wet electrolytic thus the benefits are:
High permissible ripple current due to lower ESR at high frequency range
Higher long term stability and expected life
No dry out phenomenon due to solid conductive polymer
WCAP-PTHT Series are high temperature polymer electrolytic capacitors
Low ESR at high frequency range
Operating temperature: -55°C to +125°C
Load life of 2000h @ +125°C
Wave soldering is recommended