Technical Document
Specifications
Brand
Wurth ElektronikTechnology
Polymer
Capacitance
390µF
Voltage
16V dc
Dielectric Material Family
Aluminium
Mounting Type
Through Hole
Equivalent Series Resistance
9mΩ
Lead Pitch
5mm
Tolerance
±20%
Length
12.5mm
Maximum Operating Temperature
+105°C
Height
12.5mm
Dimensions
10 (Dia) x 12.5mm
Series
WCAP-PT5H
Ripple Current
6.1A
Minimum Operating Temperature
-55°C
Diameter
10mm
Leakage Current
624 μA
Lifetime
5000h
Dissipation Factor
8%
Polarised
Polar
Product details
Wurth Elektronik General Purpose WCAP-PT5H Capacitor Series 105°C
Aluminium Polymer capacitors contain solid conductive polymer instead of wet electrolytic thus the benefits are:
High permissible ripple current due to lower ESR at high frequency range
Higher long term stability and expected life
No dry out phenomenon due to solid conductive polymer
Low ESR at high frequency range
Operating temperature: -55°C to +105°C
Long life product series with 5000h
Load life of 5000h @ +105°C
Wave soldering is recommended
Solid Radial 105°C
Stock information temporarily unavailable.
Please check again later.
AED 6.00
Each (In a Pack of 2) (ex VAT)
AED 6.30
Each (In a Pack of 2) (inc VAT)
2
AED 6.00
Each (In a Pack of 2) (ex VAT)
AED 6.30
Each (In a Pack of 2) (inc VAT)
2
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | AED 6.00 | AED 12.00 |
10 - 18 | AED 5.65 | AED 11.30 |
20 - 38 | AED 5.45 | AED 10.90 |
40 - 198 | AED 5.30 | AED 10.60 |
200+ | AED 4.55 | AED 9.10 |
Technical Document
Specifications
Brand
Wurth ElektronikTechnology
Polymer
Capacitance
390µF
Voltage
16V dc
Dielectric Material Family
Aluminium
Mounting Type
Through Hole
Equivalent Series Resistance
9mΩ
Lead Pitch
5mm
Tolerance
±20%
Length
12.5mm
Maximum Operating Temperature
+105°C
Height
12.5mm
Dimensions
10 (Dia) x 12.5mm
Series
WCAP-PT5H
Ripple Current
6.1A
Minimum Operating Temperature
-55°C
Diameter
10mm
Leakage Current
624 μA
Lifetime
5000h
Dissipation Factor
8%
Polarised
Polar
Product details
Wurth Elektronik General Purpose WCAP-PT5H Capacitor Series 105°C
Aluminium Polymer capacitors contain solid conductive polymer instead of wet electrolytic thus the benefits are:
High permissible ripple current due to lower ESR at high frequency range
Higher long term stability and expected life
No dry out phenomenon due to solid conductive polymer
Low ESR at high frequency range
Operating temperature: -55°C to +105°C
Long life product series with 5000h
Load life of 5000h @ +105°C
Wave soldering is recommended