Wurth Elektronik 560μF Through Hole Polymer Capacitor, 16V dc

RS Stock No.: 839-2259Brand: Wurth ElektronikManufacturers Part No.: 870235375009
brand-logo
View all in Polymer Capacitors

Technical Document

Specifications

Technology

Polymer

Capacitance

560µF

Dielectric Material Family

Aluminium

Voltage

16V dc

Mounting Type

Through Hole

Equivalent Series Resistance

9mΩ

Lead Pitch

5mm

Tolerance

±20%

Length

12.5mm

Height

12.5mm

Maximum Operating Temperature

+105°C

Dimensions

10 (Dia) x 12.5mm

Series

WCAP-PT5H

Dissipation Factor

10%

Polarised

Polar

Diameter

10mm

Leakage Current

896 μA

Lifetime

5000h

Ripple Current

6.1A

Minimum Operating Temperature

-55°C

Product details

Wurth Elektronik General Purpose WCAP-PT5H Capacitor Series 105°C

Aluminium Polymer capacitors contain solid conductive polymer instead of wet electrolytic thus the benefits are:
High permissible ripple current due to lower ESR at high frequency range
Higher long term stability and expected life
No dry out phenomenon due to solid conductive polymer

Low ESR at high frequency range
Operating temperature: -55°C to +105°C
Long life product series with 5000h
Load life of 5000h @ +105°C
Wave soldering is recommended

Solid Radial 105°C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 8.50

Each (In a Pack of 2) (ex VAT)

AED 8.925

Each (In a Pack of 2) (inc. VAT)

Wurth Elektronik 560μF Through Hole Polymer Capacitor, 16V dc

AED 8.50

Each (In a Pack of 2) (ex VAT)

AED 8.925

Each (In a Pack of 2) (inc. VAT)

Wurth Elektronik 560μF Through Hole Polymer Capacitor, 16V dc
Stock information temporarily unavailable.

Buy in bulk

quantityUnit pricePer Pack
2 - 8AED 8.50AED 17.00
10 - 18AED 8.05AED 16.10
20 - 38AED 7.80AED 15.60
40 - 198AED 7.55AED 15.10
200+AED 6.55AED 13.10

Technical Document

Specifications

Technology

Polymer

Capacitance

560µF

Dielectric Material Family

Aluminium

Voltage

16V dc

Mounting Type

Through Hole

Equivalent Series Resistance

9mΩ

Lead Pitch

5mm

Tolerance

±20%

Length

12.5mm

Height

12.5mm

Maximum Operating Temperature

+105°C

Dimensions

10 (Dia) x 12.5mm

Series

WCAP-PT5H

Dissipation Factor

10%

Polarised

Polar

Diameter

10mm

Leakage Current

896 μA

Lifetime

5000h

Ripple Current

6.1A

Minimum Operating Temperature

-55°C

Product details

Wurth Elektronik General Purpose WCAP-PT5H Capacitor Series 105°C

Aluminium Polymer capacitors contain solid conductive polymer instead of wet electrolytic thus the benefits are:
High permissible ripple current due to lower ESR at high frequency range
Higher long term stability and expected life
No dry out phenomenon due to solid conductive polymer

Low ESR at high frequency range
Operating temperature: -55°C to +105°C
Long life product series with 5000h
Load life of 5000h @ +105°C
Wave soldering is recommended

Solid Radial 105°C