Technical Document
Specifications
Brand
Wurth ElektronikCapacitance
10nF
Voltage
10V dc
Package/Case
0805 (2012M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±10%
Dimensions
2 x 1.25 x 0.8mm
Length
2mm
Depth
1.25mm
Height
0.8mm
Series
WCAP-CSGP
Suppression Class
Class II
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Solder
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
Please check again later.
AED 0.10
Each (On a Reel of 4000) (ex VAT)
AED 0.105
Each (On a Reel of 4000) (inc. VAT)
4000
AED 0.10
Each (On a Reel of 4000) (ex VAT)
AED 0.105
Each (On a Reel of 4000) (inc. VAT)
4000
Buy in bulk
quantity | Unit price | Per Reel |
---|---|---|
4000 - 8000 | AED 0.10 | AED 400.00 |
12000+ | AED 0.10 | AED 400.00 |
Technical Document
Specifications
Brand
Wurth ElektronikCapacitance
10nF
Voltage
10V dc
Package/Case
0805 (2012M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±10%
Dimensions
2 x 1.25 x 0.8mm
Length
2mm
Depth
1.25mm
Height
0.8mm
Series
WCAP-CSGP
Suppression Class
Class II
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Solder
Country of Origin
Taiwan, Province Of China