Technical Document
Specifications
Brand
Wurth ElektronikCapacitance
3.3µF
Voltage
275V ac
Tolerance
±10%
Series
WCAP-FTX2
Lead Pitch
27.5mm
Suppression Class
X2
Length
31mm
Depth
15.5mm
Height
29mm
Dimensions
31 x 15.5 x 29mm
Terminal Type
Foil Capacitor
Lead Diameter
0.8mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
Country of Origin
China
P.O.A.
Each (In a Bag of 5) (ex VAT)
5
P.O.A.
Each (In a Bag of 5) (ex VAT)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Wurth ElektronikCapacitance
3.3µF
Voltage
275V ac
Tolerance
±10%
Series
WCAP-FTX2
Lead Pitch
27.5mm
Suppression Class
X2
Length
31mm
Depth
15.5mm
Height
29mm
Dimensions
31 x 15.5 x 29mm
Terminal Type
Foil Capacitor
Lead Diameter
0.8mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
Country of Origin
China