Technical Document
Specifications
Brand
WylexSeries
NH
Number of Ways Total
8
Current Rating
100A
Dimensions
239 x 230 x 120mm
Housing Material
Plastic
Depth
120mm
Width
230mm
Length
239mm
Country of Origin
China
Product details
Wylex NH Range
These consumer units have been designed with ease of installation and contemporary styling in mind.
P.O.A.
Wylex 8 Way Plastic Consumer Unit, 100A NH
1
P.O.A.
Wylex 8 Way Plastic Consumer Unit, 100A NH
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
WylexSeries
NH
Number of Ways Total
8
Current Rating
100A
Dimensions
239 x 230 x 120mm
Housing Material
Plastic
Depth
120mm
Width
230mm
Length
239mm
Country of Origin
China
Product details
Wylex NH Range
These consumer units have been designed with ease of installation and contemporary styling in mind.
