Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Xilinx XC95288XL-10CS280I, CPLD XC9500XL Flash 288 Cells, 192 I/O, 16 Labs, ISP, 280-Pin csBGA

RS Stock No.: 463-2948Brand: XilinxManufacturers Part No.: XC95288XL-10CS280I
brand-logo
View all in CPLDs

Technical Document

Specifications

Brand

Xilinx

Family Name

XC9500XL

Number of Macro Cells

288

Number of User I/Os

192

Memory Type

Flash

Number of Logic Blocks/Elements

16

In System Programmability

In System

Mounting Type

Surface Mount

Package Type

csBGA

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Pin Count

280

Individual Output Enable Control

Yes

Dimensions

16 x 16 x 0.65mm

Height

0.65mm

Length

16mm

Maximum Operating Supply Voltage

3.6 V

Width

16mm

Minimum Operating Supply Voltage

3 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Xilinx XC95288XL-10CS280I, CPLD XC9500XL Flash 288 Cells, 192 I/O, 16 Labs, ISP, 280-Pin csBGA

P.O.A.

Xilinx XC95288XL-10CS280I, CPLD XC9500XL Flash 288 Cells, 192 I/O, 16 Labs, ISP, 280-Pin csBGA
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Xilinx

Family Name

XC9500XL

Number of Macro Cells

288

Number of User I/Os

192

Memory Type

Flash

Number of Logic Blocks/Elements

16

In System Programmability

In System

Mounting Type

Surface Mount

Package Type

csBGA

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Pin Count

280

Individual Output Enable Control

Yes

Dimensions

16 x 16 x 0.65mm

Height

0.65mm

Length

16mm

Maximum Operating Supply Voltage

3.6 V

Width

16mm

Minimum Operating Supply Voltage

3 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more