XP Power A DC to High Voltage DC Converter, 1.5kV dc/ 660μA Output, 0 → 5 V dc Input, Through Hole, +75°C Max

RS Stock No.: 123-8305Brand: XP PowerManufacturers Part No.: A15N-5
brand-logo
View all in Home

Technical Document

Specifications

Output Voltage

1.5kV dc

Input Voltage Range

0 → 5 V dc

Output Current

660µA

Mounting Type

Through Hole

Number of Outputs

1

Output Voltage Adjustment Range

±10%

Series

A

Minimum Temperature

-25°C

Maximum Temperature

+75°C

PRICED TO CLEAR

Yes

Country of Origin

United States

Product details

XP Power Isolated DC to High Voltage DC Converters A Series

The A Series power isolated DC to high voltage DC converters are ultra miniature. These converters are ideal for applications where minimal size and weight are required.

Features and Benefits

Input/Output proportional
Quasi-sinewave Oscillator
Control Pin
Current - Low leakage
Low Output/Input Capacitance
Galvanic Input to Output isolation
1 minute minimum short circuit protection
No minimum load required 2
External componenents not required

Applications

Avalanche photodiodes
Capacitor charging
Electrophoresis
Photomultiplier tubes
Piezo Devices
Mass spectrometry
Sustaining Ion pumps

Standards

UL, RoHS

Isolated DC to High Voltage DC Converters

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 609.95

Each (ex VAT)

AED 640.45

Each (inc VAT)

XP Power A DC to High Voltage DC Converter, 1.5kV dc/ 660μA Output, 0 → 5 V dc Input, Through Hole, +75°C Max

AED 609.95

Each (ex VAT)

AED 640.45

Each (inc VAT)

XP Power A DC to High Voltage DC Converter, 1.5kV dc/ 660μA Output, 0 → 5 V dc Input, Through Hole, +75°C Max
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 4AED 609.95
5 - 9AED 591.70
10 - 24AED 573.35
25 - 49AED 555.05
50+AED 536.80

Technical Document

Specifications

Output Voltage

1.5kV dc

Input Voltage Range

0 → 5 V dc

Output Current

660µA

Mounting Type

Through Hole

Number of Outputs

1

Output Voltage Adjustment Range

±10%

Series

A

Minimum Temperature

-25°C

Maximum Temperature

+75°C

PRICED TO CLEAR

Yes

Country of Origin

United States

Product details

XP Power Isolated DC to High Voltage DC Converters A Series

The A Series power isolated DC to high voltage DC converters are ultra miniature. These converters are ideal for applications where minimal size and weight are required.

Features and Benefits

Input/Output proportional
Quasi-sinewave Oscillator
Control Pin
Current - Low leakage
Low Output/Input Capacitance
Galvanic Input to Output isolation
1 minute minimum short circuit protection
No minimum load required 2
External componenents not required

Applications

Avalanche photodiodes
Capacitor charging
Electrophoresis
Photomultiplier tubes
Piezo Devices
Mass spectrometry
Sustaining Ion pumps

Standards

UL, RoHS

Isolated DC to High Voltage DC Converters