XP Power AC/DC Adapter

RS Stock No.: 121-7045Brand: XP PowerManufacturers Part No.: AHE220PS19
brand-logo
View all in Home

Technical Document

Specifications

Maximum Temperature

+60°C

Input Connector

IEC 320-C14

Number of Outputs

1

Cable Length

1500mm

Efficiency

91%

MTBF

>500kh

Minimum Temperature

0°C

Series

AHE220

Energy Efficiency Level

VI

Line Regulation Range

±0.5%

Country of Origin

China

Product details

XP Power - AHE220 Series of Plug-in Power Supplies

The AHE220 series from XP Power offers an excellent range of 220 W plug-in power supplies, all of which feature level VI energy efficiency. These power supplies feature high-power density, a low earth leakage current and <0.21 W standby power.

220 W plug-in power supplies
Energy efficiency level VI
High-power density
Low earth leakage current
0°C to +60 °C Operating temperature
<0.21 W standby power
3-year warranty

Switch Mode - XP Power

You may be interested in
View all in Home

Stock information temporarily unavailable.

AED 543.61

AED 543.61 Each (ex VAT)

AED 570.79

AED 570.79 Each (inc. VAT)

XP Power AC/DC Adapter

AED 543.61

AED 543.61 Each (ex VAT)

AED 570.79

AED 570.79 Each (inc. VAT)

XP Power AC/DC Adapter

Stock information temporarily unavailable.

QuantityUnit price
1 - 4AED 543.61
5 - 9AED 527.30
10 - 24AED 511.03
25 - 49AED 494.66
50+AED 478.34
You may be interested in

Technical Document

Specifications

Maximum Temperature

+60°C

Input Connector

IEC 320-C14

Number of Outputs

1

Cable Length

1500mm

Efficiency

91%

MTBF

>500kh

Minimum Temperature

0°C

Series

AHE220

Energy Efficiency Level

VI

Line Regulation Range

±0.5%

Country of Origin

China

Product details

XP Power - AHE220 Series of Plug-in Power Supplies

The AHE220 series from XP Power offers an excellent range of 220 W plug-in power supplies, all of which feature level VI energy efficiency. These power supplies feature high-power density, a low earth leakage current and <0.21 W standby power.

220 W plug-in power supplies
Energy efficiency level VI
High-power density
Low earth leakage current
0°C to +60 °C Operating temperature
<0.21 W standby power
3-year warranty

Switch Mode - XP Power

You may be interested in