XP Power 90W Power Brick AC/DC Adapter 19V dc Output, 4.74A Output

RS Stock No.: 121-7091Brand: XP PowerManufacturers Part No.: AJM90PS19C2
brand-logo
View all in Desktop Power Supplies

Technical Document

Specifications

Adapter Type

Power Brick Adapter

Output Voltage

19V dc

Input Voltage

89 → 270V ac

Output Current

4.74A

Maximum Temperature

+60°C

Input Connector

IEC 320-C8

Number of Outputs

1

Power Rating

90W

Cable Length

1500mm

Medical Approved

Yes

MTBF

>100kh

Standards Met

ANSI/AAMI ES60601-1, CB, CSA, CSA C22.2 No. 60601, EN 55011, EN 60601-1-2, EN 60950-1, EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60601-1, IEC 60601-1-2, IEC 60950-1, MIL-HDBK-217F, TUV, TUV EN60601-1, UL, UL 60950-1

Energy Efficiency Level

VI

Length

140mm

Line Regulation Range

±0.5%

Width

71mm

Minimum Temperature

0°C

Series

AJM90

Product details

XP Power - AJM90 Series of AC-DC Power Supplies

The AJM90 series from XP Power offers a wide range of 90 W plug-in power supplies, all of which feature level VI energy efficiency. These reliable power supplies are available in Class I and Class II versions and are all medically and ITE safety approved. The range also features <0.21 W standby power and a low earth leakage current.

90 W plug-in power supplies
Energy efficiency level VI
Class I and Class II versions available
Medical and ITE Safety Approved
<0.21 W standby power
Low earth leakage current
4th Edition Medical EMC
3-year warranty
0°C to +60 °C Operating temperature

Switch Mode - XP Power

You may be interested in
Stock information temporarily unavailable.

AED 330.49

AED 330.49 Each (ex VAT)

AED 347.01

AED 347.01 Each (inc. VAT)

XP Power 90W Power Brick AC/DC Adapter 19V dc Output, 4.74A Output

AED 330.49

AED 330.49 Each (ex VAT)

AED 347.01

AED 347.01 Each (inc. VAT)

XP Power 90W Power Brick AC/DC Adapter 19V dc Output, 4.74A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 330.49
5 - 9AED 320.56
10 - 24AED 310.64
25 - 49AED 300.72
50+AED 290.85
You may be interested in

Technical Document

Specifications

Adapter Type

Power Brick Adapter

Output Voltage

19V dc

Input Voltage

89 → 270V ac

Output Current

4.74A

Maximum Temperature

+60°C

Input Connector

IEC 320-C8

Number of Outputs

1

Power Rating

90W

Cable Length

1500mm

Medical Approved

Yes

MTBF

>100kh

Standards Met

ANSI/AAMI ES60601-1, CB, CSA, CSA C22.2 No. 60601, EN 55011, EN 60601-1-2, EN 60950-1, EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60601-1, IEC 60601-1-2, IEC 60950-1, MIL-HDBK-217F, TUV, TUV EN60601-1, UL, UL 60950-1

Energy Efficiency Level

VI

Length

140mm

Line Regulation Range

±0.5%

Width

71mm

Minimum Temperature

0°C

Series

AJM90

Product details

XP Power - AJM90 Series of AC-DC Power Supplies

The AJM90 series from XP Power offers a wide range of 90 W plug-in power supplies, all of which feature level VI energy efficiency. These reliable power supplies are available in Class I and Class II versions and are all medically and ITE safety approved. The range also features <0.21 W standby power and a low earth leakage current.

90 W plug-in power supplies
Energy efficiency level VI
Class I and Class II versions available
Medical and ITE Safety Approved
<0.21 W standby power
Low earth leakage current
4th Edition Medical EMC
3-year warranty
0°C to +60 °C Operating temperature

Switch Mode - XP Power

You may be interested in