Technical Document
Specifications
Brand
XP PowerOutput Voltage
36V dc
Output Current
6.9 A, 13.8A
Power Rating
250 (Convection) W, 500 (Peak) W
Number of Outputs
1
Input Voltage
80 → 264V ac
Mounting Type
Chassis Mount
Package Type
U Bracket
Length
190.5mm
Width
101.6mm
Medical Approved
Yes
Depth
39.9mm
Efficiency
89%
Series
CMP250
Minimum Temperature
-40°C
Weight
919g
Maximum Temperature
+70°C
Country of Origin
China
Stock information temporarily unavailable.
AED 1,176.20
AED 1,176.20 Each (ex VAT)
AED 1,235.01
AED 1,235.01 Each (inc. VAT)
1
AED 1,176.20
AED 1,176.20 Each (ex VAT)
AED 1,235.01
AED 1,235.01 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 4 | AED 1,176.20 |
| 5 - 9 | AED 1,140.83 |
| 10 - 24 | AED 1,105.58 |
| 25 - 49 | AED 1,071.23 |
| 50+ | AED 1,052.77 |
Technical Document
Specifications
Brand
XP PowerOutput Voltage
36V dc
Output Current
6.9 A, 13.8A
Power Rating
250 (Convection) W, 500 (Peak) W
Number of Outputs
1
Input Voltage
80 → 264V ac
Mounting Type
Chassis Mount
Package Type
U Bracket
Length
190.5mm
Width
101.6mm
Medical Approved
Yes
Depth
39.9mm
Efficiency
89%
Series
CMP250
Minimum Temperature
-40°C
Weight
919g
Maximum Temperature
+70°C
Country of Origin
China


