XP Power DSL240 Power Supply, 88 → 264V ac ac, dc Input, 12V ac, dc Output, 10A Output, 192W

RS Stock No.: 516-929Brand: XP PowerManufacturers Part No.: DSL240PS12-I
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Series

DSL240

DC Input Voltage

120 → 375V dc

AC Input Voltage

88 → 264V ac

Type

Power Supply

AC or DC Input Voltage

ac, dc

Input Voltage

88 → 264V ac

AC or DC Output Voltage

ac, dc

Output Voltage

12V

Output Current

10A

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 22,128.86

AED 22,128.86 1 Box of 20 (ex VAT)

AED 23,235.30

AED 23,235.30 1 Box of 20 (inc. VAT)

XP Power DSL240 Power Supply, 88 → 264V ac ac, dc Input, 12V ac, dc Output, 10A Output, 192W

AED 22,128.86

AED 22,128.86 1 Box of 20 (ex VAT)

AED 23,235.30

AED 23,235.30 1 Box of 20 (inc. VAT)

XP Power DSL240 Power Supply, 88 → 264V ac ac, dc Input, 12V ac, dc Output, 10A Output, 192W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

DSL240

DC Input Voltage

120 → 375V dc

AC Input Voltage

88 → 264V ac

Type

Power Supply

AC or DC Input Voltage

ac, dc

Input Voltage

88 → 264V ac

AC or DC Output Voltage

ac, dc

Output Voltage

12V

Output Current

10A

Country of Origin

Taiwan, Province Of China