Technical Documents
Specifications
Brand
XP PowerProduct Type
Encapsulated Switch Mode Power Supply
Maximum Output Voltage
9V
Mount Type
DIN Rail
Power
40W
Minimum Operating Temperature
-25°C
SMPS Output Current
4.4A
Maximum Operating Temperature
70°C
Length
78.7mm
Depth
27.9mm
Weight
60g
Standards/Approvals
UL UL62368-1, UKCA, TUV EN62368-1, IEC62368-1, CE, CB IEC60950-1
Width
38.1mm
Efficiency
80%
Maximum Input Voltage
85V
Series
ECE40
Output Current
4.44A
Hazardous Area Certification
UL, UKCA, CE, CB
Minimum Input Voltage
85V
Country of Origin
China
Stock information temporarily unavailable.
AED 23,792.79
AED 23,792.79 1 Box of 80 (ex VAT)
AED 24,982.43
AED 24,982.43 1 Box of 80 (inc. VAT)
1
AED 23,792.79
AED 23,792.79 1 Box of 80 (ex VAT)
AED 24,982.43
AED 24,982.43 1 Box of 80 (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
XP PowerProduct Type
Encapsulated Switch Mode Power Supply
Maximum Output Voltage
9V
Mount Type
DIN Rail
Power
40W
Minimum Operating Temperature
-25°C
SMPS Output Current
4.4A
Maximum Operating Temperature
70°C
Length
78.7mm
Depth
27.9mm
Weight
60g
Standards/Approvals
UL UL62368-1, UKCA, TUV EN62368-1, IEC62368-1, CE, CB IEC60950-1
Width
38.1mm
Efficiency
80%
Maximum Input Voltage
85V
Series
ECE40
Output Current
4.44A
Hazardous Area Certification
UL, UKCA, CE, CB
Minimum Input Voltage
85V
Country of Origin
China