Technical Document
Specifications
Brand
XP PowerOutput Voltage
15V dc
Output Current
15A
Power Rating
225W
Number of Outputs
1
Input Voltage
85 → 264V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
101.6mm
Width
50.8mm
Medical Approved
Yes
Depth
29.6mm
Minimum Temperature
-20°C
Weight
195g
Maximum Temperature
+70°C
Country of Origin
Taiwan, Province Of China
Product details
XP Power - EPL225 Series Switch Mode Power Supply
XP Power EPL225 series of switch mode power supplies has been designed to maximise efficiency across the load range, while minimising no load power consumption. This allows for optimal heat dissipation, which leads to a reduction in running costs and keeps the installation to adhere to latest environmental goals & legislation.
The XP Power EPL225 series is a small but versatile series which can be adopted into a wide range of ITE & industrial applications.
Features and Benefits
150 W convection / 225 W forced-cooled ratings.
ITE approved.
High-power density.
12 V output fan.
Up to 95% efficiency.
2" x 4" footprint, with a 1.26" low profile.
Switch Mode - XP Power
Stock information temporarily unavailable.
AED 492.04
AED 492.04 Each (ex VAT)
AED 516.64
AED 516.64 Each (inc. VAT)
1
AED 492.04
AED 492.04 Each (ex VAT)
AED 516.64
AED 516.64 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 4 | AED 492.04 |
| 5 - 9 | AED 477.27 |
| 10 - 24 | AED 462.51 |
| 25 - 49 | AED 447.74 |
| 50+ | AED 432.98 |
Technical Document
Specifications
Brand
XP PowerOutput Voltage
15V dc
Output Current
15A
Power Rating
225W
Number of Outputs
1
Input Voltage
85 → 264V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
101.6mm
Width
50.8mm
Medical Approved
Yes
Depth
29.6mm
Minimum Temperature
-20°C
Weight
195g
Maximum Temperature
+70°C
Country of Origin
Taiwan, Province Of China
Product details
XP Power - EPL225 Series Switch Mode Power Supply
XP Power EPL225 series of switch mode power supplies has been designed to maximise efficiency across the load range, while minimising no load power consumption. This allows for optimal heat dissipation, which leads to a reduction in running costs and keeps the installation to adhere to latest environmental goals & legislation.
The XP Power EPL225 series is a small but versatile series which can be adopted into a wide range of ITE & industrial applications.
Features and Benefits
150 W convection / 225 W forced-cooled ratings.
ITE approved.
High-power density.
12 V output fan.
Up to 95% efficiency.
2" x 4" footprint, with a 1.26" low profile.
