Technical Document
Specifications
Brand
XP PowerOutput Voltage
60V
Output Current
25A
Power Rating
1.5kW
Number of Outputs
1
Input Voltage
180 → 264V
Country of Origin
China
Stock information temporarily unavailable.
AED 20,641.42
AED 20,641.42 1 Box of 7 (ex VAT)
AED 21,673.49
AED 21,673.49 1 Box of 7 (inc. VAT)
XP Power Switching Power Supply, HPA1K5PS60, 60V, 25A, 1.5kW, 1 Output, 180 → 264V Input Voltage
1
AED 20,641.42
AED 20,641.42 1 Box of 7 (ex VAT)
AED 21,673.49
AED 21,673.49 1 Box of 7 (inc. VAT)
XP Power Switching Power Supply, HPA1K5PS60, 60V, 25A, 1.5kW, 1 Output, 180 → 264V Input Voltage
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
XP PowerOutput Voltage
60V
Output Current
25A
Power Rating
1.5kW
Number of Outputs
1
Input Voltage
180 → 264V
Country of Origin
China
