Technical Document
Specifications
Brand
XP PowerOutput Voltage
12V dc
Input Voltage Range
18 → 36 V dc
Power Rating
2W
Input Voltage Nominal
24 V dc
Output Current
167mA
Mounting Type
Surface Mount
Isolated
Yes
Number of Outputs
1
Package
SMD
Isolation Voltage
1.5kV dc
Width
13.7mm
Depth
7.5mm
Length
23.86mm
Series
ISP
Load Regulation
±1%
Maximum Temperature
+70°C
Minimum Temperature
-40°C
Product details
XP Power - ISP Series of Isolated DC-DC Converters
The ISP series from XP Power offers a highly reliable range of regulated single and dual output, 2 W, isolated DC-DC converters. The series features 1500 VDC in isolation and has been designed in a SMD package with an industry standard pinout. These compact DC-DC converters also attribute a 2:1 input range and a wide -40 °C to +85 °C operating temperature range, making them the perfect choice for a host of commercial and industrial applications.
2 W, Isolated DC-DC converters
1500 VDC in isolation
2:1 Input range
Regulated single and dual outputs
SMD package
Industry standard pinout
Wide -40 °C to +85 °C operating temperature range
XP Power Isolated DC-DC Converters
Stock information temporarily unavailable.
AED 84.74
AED 84.74 Each (ex VAT)
AED 88.98
AED 88.98 Each (inc. VAT)
1
AED 84.74
AED 84.74 Each (ex VAT)
AED 88.98
AED 88.98 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 4 | AED 84.74 |
| 5 - 9 | AED 82.23 |
| 10 - 24 | AED 79.66 |
| 25 - 49 | AED 77.15 |
| 50+ | AED 74.85 |
Technical Document
Specifications
Brand
XP PowerOutput Voltage
12V dc
Input Voltage Range
18 → 36 V dc
Power Rating
2W
Input Voltage Nominal
24 V dc
Output Current
167mA
Mounting Type
Surface Mount
Isolated
Yes
Number of Outputs
1
Package
SMD
Isolation Voltage
1.5kV dc
Width
13.7mm
Depth
7.5mm
Length
23.86mm
Series
ISP
Load Regulation
±1%
Maximum Temperature
+70°C
Minimum Temperature
-40°C
Product details
XP Power - ISP Series of Isolated DC-DC Converters
The ISP series from XP Power offers a highly reliable range of regulated single and dual output, 2 W, isolated DC-DC converters. The series features 1500 VDC in isolation and has been designed in a SMD package with an industry standard pinout. These compact DC-DC converters also attribute a 2:1 input range and a wide -40 °C to +85 °C operating temperature range, making them the perfect choice for a host of commercial and industrial applications.
2 W, Isolated DC-DC converters
1500 VDC in isolation
2:1 Input range
Regulated single and dual outputs
SMD package
Industry standard pinout
Wide -40 °C to +85 °C operating temperature range


