Technical Document
Specifications
Brand
XP PowerOutput Voltage
3.3V dc
Input Voltage Range
18 → 75 V dc
Power Rating
3W
Input Voltage Nominal
48 V dc
Output Current
700mA
Mounting Type
Through Hole
Number of Outputs
1
Package
SIP
Isolation Voltage
1.5kV dc
Width
9.2mm
Depth
12.5mm
Length
26mm
Series
IT
Load Regulation
±0.5%
Minimum Temperature
-40°C
Maximum Temperature
+100°C
Country of Origin
Taiwan, Province Of China
Product details
XP Power - IT Series of DC-DC Converters
The IT series from XP Power offers a highly reliable range of regulated single and dual output, 3 W, isolated DC-DC converters. The series features 1500 VDC in isolation and has been designed in an industry standard SIP package. These compact DC-DC converters also attribute a wide 4:1 input range, remote on/off and a -40 °C to +100 °C operating temperature range.
3 W, Isolated DC-DC converters
1500 VDC in isolation
Regulated single and dual output
Industry standard SIP package
Wide 4:1 input range
Remote on/off
Up to 84% efficiency
-40 °C to +100 °C operating temperature range
XP Power Isolated DC-DC Converters
Stock information temporarily unavailable.
P.O.A.
Production pack (Tube)
1
P.O.A.
Stock information temporarily unavailable.
Production pack (Tube)
1
Technical Document
Specifications
Brand
XP PowerOutput Voltage
3.3V dc
Input Voltage Range
18 → 75 V dc
Power Rating
3W
Input Voltage Nominal
48 V dc
Output Current
700mA
Mounting Type
Through Hole
Number of Outputs
1
Package
SIP
Isolation Voltage
1.5kV dc
Width
9.2mm
Depth
12.5mm
Length
26mm
Series
IT
Load Regulation
±0.5%
Minimum Temperature
-40°C
Maximum Temperature
+100°C
Country of Origin
Taiwan, Province Of China
Product details
XP Power - IT Series of DC-DC Converters
The IT series from XP Power offers a highly reliable range of regulated single and dual output, 3 W, isolated DC-DC converters. The series features 1500 VDC in isolation and has been designed in an industry standard SIP package. These compact DC-DC converters also attribute a wide 4:1 input range, remote on/off and a -40 °C to +100 °C operating temperature range.
3 W, Isolated DC-DC converters
1500 VDC in isolation
Regulated single and dual output
Industry standard SIP package
Wide 4:1 input range
Remote on/off
Up to 84% efficiency
-40 °C to +100 °C operating temperature range


