Technical Document
Specifications
Brand
XP PowerOutput Voltage
12V dc
Input Voltage Range
9 → 18 V dc
Power Rating
10W
Input Voltage Nominal
12 V dc
Output Current
833mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
DIP 24
Isolation Voltage
1.5kV dc
Width
20.32mm
Depth
10.16mm
Length
31.75mm
Series
JCJ
Load Regulation
±0.5%
Minimum Temperature
-40°C
Maximum Temperature
+100°C
Standards Met
EN 55022, EN 61000-4-2, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F
Country of Origin
Taiwan, Province Of China
Product details
XP Power – JCJ10 Series of Isolated DC-DC Converters
The JCJ10 series from XP Power offers a highly reliable range of 10 W, isolated DC-DC converters. The series has been designed in a DIP-24 package with an industry standard footprint and features a 2:1 input voltage range. No minimum load is required for any of the DC-DC converters in the range and single and dual output options are available.
10 W, isolated DC-DC converters
1500 VDC isolation
2:1 input range
DIP-24 package
Single and dual outputs
-40 °C to +70 °C Operating temperature
Continuous short circuit protection
Board mount
XP Power - DC-DC Converters
AED 114.92
AED 114.92 Each (ex VAT)
AED 120.67
AED 120.67 Each (inc. VAT)
1
AED 114.92
AED 114.92 Each (ex VAT)
AED 120.67
AED 120.67 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
| Quantity | Unit price |
|---|---|
| 1 - 4 | AED 114.92 |
| 5 - 9 | AED 111.46 |
| 10 - 24 | AED 108.04 |
| 25 - 49 | AED 104.58 |
| 50+ | AED 101.17 |
Technical Document
Specifications
Brand
XP PowerOutput Voltage
12V dc
Input Voltage Range
9 → 18 V dc
Power Rating
10W
Input Voltage Nominal
12 V dc
Output Current
833mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
DIP 24
Isolation Voltage
1.5kV dc
Width
20.32mm
Depth
10.16mm
Length
31.75mm
Series
JCJ
Load Regulation
±0.5%
Minimum Temperature
-40°C
Maximum Temperature
+100°C
Standards Met
EN 55022, EN 61000-4-2, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F
Country of Origin
Taiwan, Province Of China
Product details
XP Power – JCJ10 Series of Isolated DC-DC Converters
The JCJ10 series from XP Power offers a highly reliable range of 10 W, isolated DC-DC converters. The series has been designed in a DIP-24 package with an industry standard footprint and features a 2:1 input voltage range. No minimum load is required for any of the DC-DC converters in the range and single and dual output options are available.
10 W, isolated DC-DC converters
1500 VDC isolation
2:1 input range
DIP-24 package
Single and dual outputs
-40 °C to +70 °C Operating temperature
Continuous short circuit protection
Board mount


