Technical Document
Specifications
Brand
XP PowerOutput Voltage
24V dc
Input Voltage Range
9 → 36 V dc
Power Rating
6W
Input Voltage Nominal
24 V dc
Output Current
250mA
Mounting Type
PCB Mount
Number of Outputs
1
Package
DIP 16
Isolation Voltage
1.5kV dc
Width
13.7mm
Depth
8mm
Length
23.8mm
Series
JWE06
Load Regulation
±1%
Minimum Temperature
-40°C
Maximum Temperature
+105°C
Standards Met
EN 55032, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60950-1, ITE Approved, MIL-HDBK-217F, UL/cUL 60950-1
Country of Origin
Taiwan, Province Of China
Product details
XP Power - JWE Series of 6 W DC-DC Isolated Converters
The JWE06 Series of DC-DC Converters from XP Power are available in single or dual outputs with an ultra wide 4:1 input range. Available in DIP 6 Package, ITE Safety Approved and high-power density.
Features and Benefits
Regulated Single and Dual Output
ITE Safety Approvals
Ultra wide 4:1 Input Range
DIP 16 Package
Operating Temperature -40 °C to +105 °C
1500 VDC Isolation
Full Power to +75 °C
High-power density
Metal case
3-Year Warranty
XP Power - Isolated DC-DC Converters
Stock information temporarily unavailable.
Please check again later.
AED 96.10
Each (ex VAT)
AED 100.90
Each (inc VAT)
1
AED 96.10
Each (ex VAT)
AED 100.90
Each (inc VAT)
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 4 | AED 96.10 |
5 - 9 | AED 93.25 |
10 - 24 | AED 90.35 |
25+ | AED 86.45 |
Technical Document
Specifications
Brand
XP PowerOutput Voltage
24V dc
Input Voltage Range
9 → 36 V dc
Power Rating
6W
Input Voltage Nominal
24 V dc
Output Current
250mA
Mounting Type
PCB Mount
Number of Outputs
1
Package
DIP 16
Isolation Voltage
1.5kV dc
Width
13.7mm
Depth
8mm
Length
23.8mm
Series
JWE06
Load Regulation
±1%
Minimum Temperature
-40°C
Maximum Temperature
+105°C
Standards Met
EN 55032, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60950-1, ITE Approved, MIL-HDBK-217F, UL/cUL 60950-1
Country of Origin
Taiwan, Province Of China
Product details
XP Power - JWE Series of 6 W DC-DC Isolated Converters
The JWE06 Series of DC-DC Converters from XP Power are available in single or dual outputs with an ultra wide 4:1 input range. Available in DIP 6 Package, ITE Safety Approved and high-power density.
Features and Benefits
Regulated Single and Dual Output
ITE Safety Approvals
Ultra wide 4:1 Input Range
DIP 16 Package
Operating Temperature -40 °C to +105 °C
1500 VDC Isolation
Full Power to +75 °C
High-power density
Metal case
3-Year Warranty