Technical Document
Specifications
Brand
XP PowerOutput Voltage
36V dc
Output Current
2.8A
Power Rating
101W
Number of Outputs
1
Input Voltage
85 → 264 V ac, 120 → 373 V dc
Package Type
Enclosed
Medical Approved
No
Series
LCS100
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 87.80
1 Box of 1 (ex VAT)
AED 92.19
1 Box of 1 (inc VAT)
XP Power Switching Power Supply, LCS100US36, 36V dc, 2.8A, 101W, 1 Output, 85 → 264 V ac, 120 → 373 V dc
1
AED 87.80
1 Box of 1 (ex VAT)
AED 92.19
1 Box of 1 (inc VAT)
XP Power Switching Power Supply, LCS100US36, 36V dc, 2.8A, 101W, 1 Output, 85 → 264 V ac, 120 → 373 V dc
Stock information temporarily unavailable.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 4 | AED 87.80 |
5 - 9 | AED 86.70 |
10 - 24 | AED 85.50 |
25 - 49 | AED 84.30 |
50+ | AED 82.95 |
Technical Document
Specifications
Brand
XP PowerOutput Voltage
36V dc
Output Current
2.8A
Power Rating
101W
Number of Outputs
1
Input Voltage
85 → 264 V ac, 120 → 373 V dc
Package Type
Enclosed
Medical Approved
No
Series
LCS100
Country of Origin
China