XP Power Switching Power Supply, LCS75US05, 5V dc, 14A, 70W, 1 Output, 85 → 264 V ac, 120 → 373 V dc

RS Stock No.: 218-8355Brand: XP PowerManufacturers Part No.: LCS75US05Distrelec Article No.: 30218744
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

5V dc

Output Current

14A

Power Rating

70W

Number of Outputs

1

Input Voltage

85 → 264 V ac, 120 → 373 V dc

Package Type

Enclosed

Medical Approved

No

Series

LCS75

Country of Origin

China

You may be interested in
MEAN WELL, LRS-75-5, 14A
AED 126.73Each (ex VAT)
View all in Switching Power Supplies

Stock information temporarily unavailable.

AED 92.23

AED 92.23 1 Box of 1 (ex VAT)

AED 96.84

AED 96.84 1 Box of 1 (inc. VAT)

XP Power Switching Power Supply, LCS75US05, 5V dc, 14A, 70W, 1 Output, 85 → 264 V ac, 120 → 373 V dc

AED 92.23

AED 92.23 1 Box of 1 (ex VAT)

AED 96.84

AED 96.84 1 Box of 1 (inc. VAT)

XP Power Switching Power Supply, LCS75US05, 5V dc, 14A, 70W, 1 Output, 85 → 264 V ac, 120 → 373 V dc

Stock information temporarily unavailable.

QuantityUnit price
1 - 4AED 92.23
5 - 9AED 91.11
10 - 24AED 89.88
25 - 49AED 88.60
50+AED 87.31
You may be interested in
MEAN WELL, LRS-75-5, 14A
AED 126.73Each (ex VAT)

Technical Document

Specifications

Output Voltage

5V dc

Output Current

14A

Power Rating

70W

Number of Outputs

1

Input Voltage

85 → 264 V ac, 120 → 373 V dc

Package Type

Enclosed

Medical Approved

No

Series

LCS75

Country of Origin

China

You may be interested in
MEAN WELL, LRS-75-5, 14A
AED 126.73Each (ex VAT)