Technical Document
Specifications
Brand
XP PowerOutput Voltage
48V dc
Output Current
1.6A
Power Rating
77W
Number of Outputs
1
Input Voltage
85 → 264 V ac, 120 → 373 V dc
Package Type
Enclosed
Medical Approved
No
Series
LCS75
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 77.00
1 Box of 1 (ex VAT)
AED 80.85
1 Box of 1 (inc VAT)
XP Power Switching Power Supply, LCS75US48, 48V dc, 1.6A, 77W, 1 Output, 85 → 264 V ac, 120 → 373 V dc
1
AED 77.00
1 Box of 1 (ex VAT)
AED 80.85
1 Box of 1 (inc VAT)
XP Power Switching Power Supply, LCS75US48, 48V dc, 1.6A, 77W, 1 Output, 85 → 264 V ac, 120 → 373 V dc
Stock information temporarily unavailable.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 4 | AED 77.00 |
5 - 9 | AED 76.00 |
10 - 24 | AED 74.95 |
25 - 49 | AED 73.80 |
50+ | AED 72.60 |
Technical Document
Specifications
Brand
XP PowerOutput Voltage
48V dc
Output Current
1.6A
Power Rating
77W
Number of Outputs
1
Input Voltage
85 → 264 V ac, 120 → 373 V dc
Package Type
Enclosed
Medical Approved
No
Series
LCS75
Country of Origin
China