Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

XP Power QH DC to High Voltage DC Converter, 100V dc/ 12.5mA Output, 0 → 5 V dc Input, Through Hole, +70°C Max

RS Stock No.: 123-8458Brand: XP PowerManufacturers Part No.: QH01-5
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

100V dc

Input Voltage Range

0 → 5 V dc

Output Current

12.5mA

Mounting Type

Through Hole

Number of Outputs

1

Output Voltage Adjustment Range

±10%

Series

QH

Minimum Temperature

-25°C

Maximum Temperature

+70°C

Country of Origin

United States

Product details

XP Power Isolated DC to High Voltage DC Converters Q Series

The Q Series DC to high voltage DC converters are ultra miniature and highly reliable. The converter is ideal for applications requiring small size and weight.

Features and Benefits

Ultra miniature case size
Reliable
External components not required
Low ripple and EMI/RFI
Input/output proportion
Input/output isolation
Low leakage current
Coupling capacitance low input/output
Short circuit protection
Control pin

Applications:

Avalanche photodiodes
Photomultiplier tubes
Light sources
Piezo devices
Sustaining Ion pumps
Electrophoresis
Printers
Igniters
Capacitor charging

Standards

UL, RoHS

Isolated DC to High Voltage DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

XP Power QH DC to High Voltage DC Converter, 100V dc/ 12.5mA Output, 0 → 5 V dc Input, Through Hole, +70°C Max

P.O.A.

XP Power QH DC to High Voltage DC Converter, 100V dc/ 12.5mA Output, 0 → 5 V dc Input, Through Hole, +70°C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

100V dc

Input Voltage Range

0 → 5 V dc

Output Current

12.5mA

Mounting Type

Through Hole

Number of Outputs

1

Output Voltage Adjustment Range

±10%

Series

QH

Minimum Temperature

-25°C

Maximum Temperature

+70°C

Country of Origin

United States

Product details

XP Power Isolated DC to High Voltage DC Converters Q Series

The Q Series DC to high voltage DC converters are ultra miniature and highly reliable. The converter is ideal for applications requiring small size and weight.

Features and Benefits

Ultra miniature case size
Reliable
External components not required
Low ripple and EMI/RFI
Input/output proportion
Input/output isolation
Low leakage current
Coupling capacitance low input/output
Short circuit protection
Control pin

Applications:

Avalanche photodiodes
Photomultiplier tubes
Light sources
Piezo devices
Sustaining Ion pumps
Electrophoresis
Printers
Igniters
Capacitor charging

Standards

UL, RoHS

Isolated DC to High Voltage DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more