Technical Document
Specifications
Brand
XP PowerOutput Voltage
24V dc
Output Current
16.66A
Power Rating
400W
Number of Outputs
1
Input Voltage
90 → 264V ac
Mounting Type
Chassis Mount
Package Type
U Bracket
Length
203.2mm
Width
127mm
Depth
40.64mm
Efficiency
88%
Maximum Temperature
+70°C
Minimum Temperature
0°C
Weight
1.1kg
Country of Origin
Taiwan, Province Of China
Product details
XP Power - SDH400 Series of AC-DC Power Supplies
The SDH400 series from XP Power offers an excellent range of single and dual output, 400 W power supplies. These highly reliable, compact power supplies feature output voltages from 3.3 V to 60 VDC in a convection-cooled, industry standard package. The range features power good and remote on/off as well as having a high efficiency of up to 85%.
400 W, open frame power supplies
Up to 700 W peak power on single output version
Single and dual outputs
0 °C to +70 °C Operating temperature
Convection-cooled
Output voltages from 3.3 to 60 V
High efficiency of up to 85%
Fits 1U applications
Power good and remote on/off
Optional connectors available
XP Power - AC-DC Power Supplies
AED 1,647.92
AED 1,647.92 Each (ex VAT)
AED 1,730.32
AED 1,730.32 Each (inc. VAT)
1
AED 1,647.92
AED 1,647.92 Each (ex VAT)
AED 1,730.32
AED 1,730.32 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 4 | AED 1,647.92 |
| 5 - 9 | AED 1,565.50 |
| 10 - 24 | AED 1,483.12 |
| 25 - 49 | AED 1,400.70 |
| 50+ | AED 1,318.33 |
Technical Document
Specifications
Brand
XP PowerOutput Voltage
24V dc
Output Current
16.66A
Power Rating
400W
Number of Outputs
1
Input Voltage
90 → 264V ac
Mounting Type
Chassis Mount
Package Type
U Bracket
Length
203.2mm
Width
127mm
Depth
40.64mm
Efficiency
88%
Maximum Temperature
+70°C
Minimum Temperature
0°C
Weight
1.1kg
Country of Origin
Taiwan, Province Of China
Product details
XP Power - SDH400 Series of AC-DC Power Supplies
The SDH400 series from XP Power offers an excellent range of single and dual output, 400 W power supplies. These highly reliable, compact power supplies feature output voltages from 3.3 V to 60 VDC in a convection-cooled, industry standard package. The range features power good and remote on/off as well as having a high efficiency of up to 85%.
400 W, open frame power supplies
Up to 700 W peak power on single output version
Single and dual outputs
0 °C to +70 °C Operating temperature
Convection-cooled
Output voltages from 3.3 to 60 V
High efficiency of up to 85%
Fits 1U applications
Power good and remote on/off
Optional connectors available
