XP Power 150W Power Brick AC/DC Adapter 15V dc Output, 10A Output

RS Stock No.: 172-0741Brand: XP PowerManufacturers Part No.: VES150PS15
brand-logo
View all in Desktop Power Supplies

Technical Document

Specifications

Adapter Type

Power Brick Adapter

Plug Type

IEC

Output Voltage

15V dc

Input Voltage

90 → 264V ac

Output Current

10A

Maximum Temperature

+60°C

Output Connector

4-Way Connector

Input Connector

C14

Number of Outputs

1

Power Rating

150W

Cable Length

1.2m

Efficiency

89%

MTBF

(Minimum) 100kh

Line Regulation Range

±0.5%

Width

70.8mm

Minimum Temperature

-10°C

Series

VES150

Energy Efficiency Level

VI

Length

70.8mm

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 349.25

Each (ex VAT)

AED 366.71

Each (inc VAT)

XP Power 150W Power Brick AC/DC Adapter 15V dc Output, 10A Output

AED 349.25

Each (ex VAT)

AED 366.71

Each (inc VAT)

XP Power 150W Power Brick AC/DC Adapter 15V dc Output, 10A Output
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 4AED 349.25
5 - 9AED 344.55
10 - 24AED 339.55
25 - 49AED 334.25
50+AED 328.65

Technical Document

Specifications

Adapter Type

Power Brick Adapter

Plug Type

IEC

Output Voltage

15V dc

Input Voltage

90 → 264V ac

Output Current

10A

Maximum Temperature

+60°C

Output Connector

4-Way Connector

Input Connector

C14

Number of Outputs

1

Power Rating

150W

Cable Length

1.2m

Efficiency

89%

MTBF

(Minimum) 100kh

Line Regulation Range

±0.5%

Width

70.8mm

Minimum Temperature

-10°C

Series

VES150

Energy Efficiency Level

VI

Length

70.8mm