XP Power Switching Power Supply, VFB150PS12 12V, 12.5A, 150 W, Input 90V to 90V

Technical Document
Specifications
Brand
XP PowerProduct Type
Switching Power Supply
Maximum Output Voltage
12V
Number of Outputs
1
Power
150W
Minimum Operating Temperature
10°C
SMPS Output Current
12.5A
Maximum Operating Temperature
70°C
Depth
36mm
Weight
340g
Standards/Approvals
IEC60601-1, EN60601-1
Width
76mm
Length
127mm
Efficiency
88%
Maximum Input Voltage
90V
Series
VFB150
Output Current
12.5A
Hazardous Area Certification
UL, UKCA, CE, CB
Minimum Input Voltage
90V
Country of Origin
China
Stock information temporarily unavailable.
AED 5,782.71
AED 5,782.71 1 Box of 30 (ex VAT)
AED 6,071.85
AED 6,071.85 1 Box of 30 (inc. VAT)
1
AED 5,782.71
AED 5,782.71 1 Box of 30 (ex VAT)
AED 6,071.85
AED 6,071.85 1 Box of 30 (inc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
XP PowerProduct Type
Switching Power Supply
Maximum Output Voltage
12V
Number of Outputs
1
Power
150W
Minimum Operating Temperature
10°C
SMPS Output Current
12.5A
Maximum Operating Temperature
70°C
Depth
36mm
Weight
340g
Standards/Approvals
IEC60601-1, EN60601-1
Width
76mm
Length
127mm
Efficiency
88%
Maximum Input Voltage
90V
Series
VFB150
Output Current
12.5A
Hazardous Area Certification
UL, UKCA, CE, CB
Minimum Input Voltage
90V
Country of Origin
China