XP Power Switching Power Supply, VFB150PS24 24V, 6.25A, 150 W, Input 90V to 90V

Technical Document
Specifications
Brand
XP PowerProduct Type
Switching Power Supply
Maximum Output Voltage
24V
Number of Outputs
1
Power
150W
Minimum Operating Temperature
10°C
SMPS Output Current
6.25A
Maximum Operating Temperature
70°C
Depth
36mm
Weight
340g
Width
76mm
Standards/Approvals
EN60601-1, IEC60601-1
Length
127mm
Maximum Input Voltage
90V
Efficiency
91%
Series
VFB150
Hazardous Area Certification
UKCA, CB, CE, UL
Output Current
6.25A
Minimum Input Voltage
90V
Country of Origin
China
Stock information temporarily unavailable.
AED 5,782.71
AED 5,782.71 1 Box of 30 (ex VAT)
AED 6,071.85
AED 6,071.85 1 Box of 30 (inc. VAT)
1
AED 5,782.71
AED 5,782.71 1 Box of 30 (ex VAT)
AED 6,071.85
AED 6,071.85 1 Box of 30 (inc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
XP PowerProduct Type
Switching Power Supply
Maximum Output Voltage
24V
Number of Outputs
1
Power
150W
Minimum Operating Temperature
10°C
SMPS Output Current
6.25A
Maximum Operating Temperature
70°C
Depth
36mm
Weight
340g
Width
76mm
Standards/Approvals
EN60601-1, IEC60601-1
Length
127mm
Maximum Input Voltage
90V
Efficiency
91%
Series
VFB150
Hazardous Area Certification
UKCA, CB, CE, UL
Output Current
6.25A
Minimum Input Voltage
90V
Country of Origin
China