Yageo 1μF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±10% , SMD

RS Stock No.: 669-8912Brand: YageoManufacturers Part No.: 222278015663
brand-logo

Technical Document

Specifications

Brand

Yageo

Capacitance

1µF

Voltage

16V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

2 x 1.25 x 1.25mm

Length

2mm

Depth

1.25mm

Height

1.25mm

Series

Standard

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Product details

Yageo 0805 (reels)

High- Voltage NP0/X7R series chip capacitors with lead-free terminations
Applications include: PCs, Hard disk, Game PCs; Power supplies; LCD panel; ADSL, Modem

0805 Range

Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.

You may be interested in

Stock information temporarily unavailable.

AED 321.00

AED 0.107 Each (On a Reel of 3000) (ex VAT)

AED 337.05

AED 0.112 Each (On a Reel of 3000) (inc. VAT)

Yageo 1μF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±10% , SMD

AED 321.00

AED 0.107 Each (On a Reel of 3000) (ex VAT)

AED 337.05

AED 0.112 Each (On a Reel of 3000) (inc. VAT)

Yageo 1μF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±10% , SMD

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Yageo

Capacitance

1µF

Voltage

16V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

2 x 1.25 x 1.25mm

Length

2mm

Depth

1.25mm

Height

1.25mm

Series

Standard

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Product details

Yageo 0805 (reels)

High- Voltage NP0/X7R series chip capacitors with lead-free terminations
Applications include: PCs, Hard disk, Game PCs; Power supplies; LCD panel; ADSL, Modem

0805 Range

Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.

You may be interested in