Technical Document
Specifications
Brand
YageoCapacitance
15nF
Voltage
50V dc
Package/Case
0603 (1608M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±10%
Dimensions
1.6 x 0.8 x 0.8mm
Length
1.6mm
Depth
0.8mm
Height
0.8mm
Series
Standard
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Product details
Yageo 0603
Yageo 0603 Surface mount ceramic capacitors consists of a
rectangular block of ceramic dielectricin which a number of interleaved
metal electrodes are contained
Applications
Television receivers
Tuners
Cameras
Tuners
AED 210.00
AED 0.052 Each (In a Pack of 4000) (ex VAT)
AED 220.50
AED 0.055 Each (In a Pack of 4000) (inc. VAT)
4000
AED 210.00
AED 0.052 Each (In a Pack of 4000) (ex VAT)
AED 220.50
AED 0.055 Each (In a Pack of 4000) (inc. VAT)
4000
Stock information temporarily unavailable.
Please check again later.
| Quantity | Unit price | Per Pack |
|---|---|---|
| 4000 - 16000 | AED 0.052 | AED 210.00 |
| 20000 - 36000 | AED 0.052 | AED 210.00 |
| 40000+ | AED 0.052 | AED 210.00 |
Technical Document
Specifications
Brand
YageoCapacitance
15nF
Voltage
50V dc
Package/Case
0603 (1608M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±10%
Dimensions
1.6 x 0.8 x 0.8mm
Length
1.6mm
Depth
0.8mm
Height
0.8mm
Series
Standard
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Product details
Yageo 0603
Yageo 0603 Surface mount ceramic capacitors consists of a
rectangular block of ceramic dielectricin which a number of interleaved
metal electrodes are contained
Applications
Television receivers
Tuners
Cameras
Tuners
