Technical Document
Specifications
Brand
YageoResistance
750Ω
Technology
Thick Film
Package/Case
0402 (1005M)
Tolerance
±1%
Power Rating
0.063W
Temperature Coefficient
±100ppm/°C
Series
RC32
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 10000) (ex VAT)
Yageo 750Ω, 0402 (1005M) Thick Film SMD Resistor ±1% 0.063W - 232270677501
10000
P.O.A.
Each (In a Pack of 10000) (ex VAT)
Yageo 750Ω, 0402 (1005M) Thick Film SMD Resistor ±1% 0.063W - 232270677501
Stock information temporarily unavailable.
10000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
YageoResistance
750Ω
Technology
Thick Film
Package/Case
0402 (1005M)
Tolerance
±1%
Power Rating
0.063W
Temperature Coefficient
±100ppm/°C
Series
RC32
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C


