Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Yageo, RC-0402 Thick Film, SMT 122 Resistor Sample Kit, with 100 pieces, 10 → 1mΩ

RS Stock No.: 623-8318Brand: YageoManufacturers Part No.: 332207330109
brand-logo
View all in Resistor Kits

Technical Document

Specifications

Brand

Yageo

Mounting Type

Surface Mount

Number of Values

122

Resistance Range

10 → 1mΩ

Technology

Thick Film

Series

RC-0402

Number of Pieces

100

Resistance Tolerance

±1%

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Yageo, RC-0402 Thick Film, SMT 122 Resistor Sample Kit, with 100 pieces, 10 → 1mΩ

P.O.A.

Yageo, RC-0402 Thick Film, SMT 122 Resistor Sample Kit, with 100 pieces, 10 → 1mΩ
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

Yageo

Mounting Type

Surface Mount

Number of Values

122

Resistance Range

10 → 1mΩ

Technology

Thick Film

Series

RC-0402

Number of Pieces

100

Resistance Tolerance

±1%

You may be interested in