Yageo 100μF Electrolytic Aluminium Electrolytic Capacitor 16V dc, Surface Mount - CA016M0100RED-0605

RS Stock No.: 456-8392Brand: YageoManufacturers Part No.: CA016M0100RED-0605
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

Yageo

Capacitance

100µF

Voltage

16V dc

Mounting Type

Surface Mount

Technology

Electrolytic

Dimensions

6.3 (Dia.) x 5.4mm

Height

5.4mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Maximum Operating Temperature

+85°C

Lifetime

2000h

Ripple Current

70mA

Leakage Current

3 μA

Tolerance

±20%

Product details

CA Series

General purpose

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 25) (ex VAT)

Yageo 100μF Electrolytic Aluminium Electrolytic Capacitor 16V dc, Surface Mount - CA016M0100RED-0605

P.O.A.

Each (In a Pack of 25) (ex VAT)

Yageo 100μF Electrolytic Aluminium Electrolytic Capacitor 16V dc, Surface Mount - CA016M0100RED-0605
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Yageo

Capacitance

100µF

Voltage

16V dc

Mounting Type

Surface Mount

Technology

Electrolytic

Dimensions

6.3 (Dia.) x 5.4mm

Height

5.4mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Maximum Operating Temperature

+85°C

Lifetime

2000h

Ripple Current

70mA

Leakage Current

3 μA

Tolerance

±20%

Product details

CA Series

General purpose

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more