Yageo 330kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W - RC0805FR-07330KL

RS Stock No.: 618-3189Brand: YageoManufacturers Part No.: RC0805FR-07330KL
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Brand

Yageo

Resistance

330kΩ

Technology

Thick Film

Package/Case

0805 (2012M)

Tolerance

±1%

Power Rating

0.125W

Temperature Coefficient

±100ppm/°C

Series

RC0805

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 330kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W
P.O.A.Each (On a Reel of 5000) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5000) (ex VAT)

Yageo 330kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W - RC0805FR-07330KL

P.O.A.

Each (In a Pack of 5000) (ex VAT)

Yageo 330kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W - RC0805FR-07330KL
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 330kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W
P.O.A.Each (On a Reel of 5000) (ex VAT)

Technical Document

Specifications

Brand

Yageo

Resistance

330kΩ

Technology

Thick Film

Package/Case

0805 (2012M)

Tolerance

±1%

Power Rating

0.125W

Temperature Coefficient

±100ppm/°C

Series

RC0805

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 330kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W
P.O.A.Each (On a Reel of 5000) (ex VAT)