Technical Document
Specifications
Brand
YageoResistance
100Ω
Technology
Thick Film
Package/Case
1206 (3216M)
Tolerance
±1%
Power Rating
0.25W
Temperature Coefficient
±100ppm/°C
Series
RC1206
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 5000) (ex VAT)
Yageo 100Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W - RC1206FR-07100RL
5000
P.O.A.
Each (In a Pack of 5000) (ex VAT)
Yageo 100Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W - RC1206FR-07100RL
Stock information temporarily unavailable.
5000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
YageoResistance
100Ω
Technology
Thick Film
Package/Case
1206 (3216M)
Tolerance
±1%
Power Rating
0.25W
Temperature Coefficient
±100ppm/°C
Series
RC1206
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C


