Technical Document
Specifications
Brand
Yahata NejiHead Shape
Round Knurled
Thread Length
15mm
Thread Size Metric
M5
Material
Steel, Yuliya Resin
Finish
Chrome Plated
Country of Origin
Japan
Product details
Yulia Screws, White
Used for screws that you wish to repeatedly install / remove without the use of tools
Yulia resin head combined with metal screw
Ridges on outer edge of head prevent slippage
Sanwa Supply ACA Series USB Power Supply, 1 Port
Sanwa Supply ACA series of USB power supplies are a rugged plug-in power supply designed for portable use. The ACA series power supply comes equipped with a retractable USB lead and collapsible terminals making transport simple.
Stock information temporarily unavailable.
Please check again later.
AED 98.50
1 Bag of 50 (ex VAT)
AED 103.42
1 Bag of 50 (inc VAT)
1
AED 98.50
1 Bag of 50 (ex VAT)
AED 103.42
1 Bag of 50 (inc VAT)
1
Technical Document
Specifications
Brand
Yahata NejiHead Shape
Round Knurled
Thread Length
15mm
Thread Size Metric
M5
Material
Steel, Yuliya Resin
Finish
Chrome Plated
Country of Origin
Japan
Product details
Yulia Screws, White
Used for screws that you wish to repeatedly install / remove without the use of tools
Yulia resin head combined with metal screw
Ridges on outer edge of head prevent slippage
Sanwa Supply ACA Series USB Power Supply, 1 Port
Sanwa Supply ACA series of USB power supplies are a rugged plug-in power supply designed for portable use. The ACA series power supply comes equipped with a retractable USB lead and collapsible terminals making transport simple.