Yahata Neji Cross Pan Steel Machine Screws, M4x10mm

RS Stock No.: 318-0654Brand: Yahata NejiManufacturers Part No.: M4X10
brand-logo
View all in Machine Screws

Technical Document

Specifications

Head Shape

Pan

Drive Type

Cross

Length Metric

10mm

Thread Size Metric

M4

Material

Steel

Country of Origin

Japan

Product details

Steel Cross-Recessed Head Screws

Small cross-recessed screw, Unichrome plating

Standards

JIS B1111

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 15.10

1 Bag of 50 (ex VAT)

AED 15.86

1 Bag of 50 (inc. VAT)

Yahata Neji Cross Pan Steel Machine Screws, M4x10mm

AED 15.10

1 Bag of 50 (ex VAT)

AED 15.86

1 Bag of 50 (inc. VAT)

Yahata Neji Cross Pan Steel Machine Screws, M4x10mm
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 4AED 15.10
5 - 9AED 14.70
10 - 29AED 14.20
30+AED 13.65
You may be interested in

Technical Document

Specifications

Head Shape

Pan

Drive Type

Cross

Length Metric

10mm

Thread Size Metric

M4

Material

Steel

Country of Origin

Japan

Product details

Steel Cross-Recessed Head Screws

Small cross-recessed screw, Unichrome plating

Standards

JIS B1111

You may be interested in