Technical Document
Specifications
Brand
Yahata NejiLength
12mm
Thread Size
M5
Head Shape
Pan
Drive Type
Cross
Washer Type
Plain
Standards Met
JIS B 1188
Material
Steel
Country of Origin
Japan
Product details
Steel + Spring Washer / Plain Washer-Incorporating P-3 3MC
Trivalent chromate plating
Plain washer outside diameters: M2: 6 mm, M3: 8 mm, M4: 10 mm, M5: 12 mm
AED 26.72
AED 26.72 1 Bag of 50 (ex VAT)
AED 28.06
AED 28.06 1 Bag of 50 (inc. VAT)
1
AED 26.72
AED 26.72 1 Bag of 50 (ex VAT)
AED 28.06
AED 28.06 1 Bag of 50 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
| Quantity | Unit price |
|---|---|
| 1 - 4 | AED 26.72 |
| 5 - 9 | AED 26.09 |
| 10 - 29 | AED 25.30 |
| 30+ | AED 24.31 |
Technical Document
Specifications
Brand
Yahata NejiLength
12mm
Thread Size
M5
Head Shape
Pan
Drive Type
Cross
Washer Type
Plain
Standards Met
JIS B 1188
Material
Steel
Country of Origin
Japan
Product details
Steel + Spring Washer / Plain Washer-Incorporating P-3 3MC
Trivalent chromate plating
Plain washer outside diameters: M2: 6 mm, M3: 8 mm, M4: 10 mm, M5: 12 mm
