Technical Document
Specifications
Brand
Yale1Product Type
Lock
Lock Type
Cylinder
Series
16381000
Number of Keys
3
Material
Steel
Finish
Brown
Country of Origin
China
Stock information temporarily unavailable.
AED 253.00
AED 253.00 Each (ex VAT)
AED 265.65
AED 265.65 Each (inc. VAT)
Yale1 16381000 Cylinder
1
AED 253.00
AED 253.00 Each (ex VAT)
AED 265.65
AED 265.65 Each (inc. VAT)
Yale1 16381000 Cylinder
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
Yale1Product Type
Lock
Lock Type
Cylinder
Series
16381000
Number of Keys
3
Material
Steel
Finish
Brown
Country of Origin
China
