Technical Documents
Specifications
Brand
Yale1Product Type
Lock
Lock Type
Cylinder
Series
16382000
Number of Keys
3
Material
Steel
Finish
Brown
Country of Origin
China
Stock information temporarily unavailable.
AED 198.22
AED 198.22 Each (ex VAT)
AED 208.13
AED 208.13 Each (inc. VAT)
1
AED 198.22
AED 198.22 Each (ex VAT)
AED 208.13
AED 208.13 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
Yale1Product Type
Lock
Lock Type
Cylinder
Series
16382000
Number of Keys
3
Material
Steel
Finish
Brown
Country of Origin
China